Sign in to ask questions about the Maxim MAX15039ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15039ETG+ technical specifications.
| Efficiency | 90% |
| Frequency | 2MHz |
| Height | 0.75mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15039ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
