
Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 0.606V to 25.2V and a maximum output current of 3A. Features a wide input voltage range of 4.5V to 28V and achieves up to 93% efficiency. This 16-pin TQFN EP package is designed for surface mounting, offering a compact 3mm x 3mm footprint with a 0.5mm pin pitch. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX15041ETE+C90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15041ETE+C90 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.606 to 25.2V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 28V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Typical Switch Current | 6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15041ETE+C90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.