
Adjustable synchronous buck DC/DC controller IC, capable of 3A output current. Features a wide input voltage range from 4.5V to 28V, with an adjustable output voltage from 606mV up to 25.2V. Achieves up to 93% efficiency and operates across a temperature range of -40°C to 85°C. Surface mountable in a 16-TQFN package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Maxim MAX15041ETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15041ETE+T technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 606mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15041ETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
