
Adjustable DC/DC buck controller IC for power management. Features a 4.5V to 40V input voltage range and a 5V to 5.5V adjustable output voltage, capable of delivering up to 25A output current. Operates with a single output phase and synchronous rectification, supporting a maximum duty cycle of 87.5%. Packaged in a 16-pin QSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX15046AAEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15046AAEE+ technical specifications.
| Package/Case | QSOP |
| Clock Sync | No |
| Height | 1.651mm |
| Length | 4.98mm |
| Max Duty Cycle | 87.5% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15046AAEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
