The MAX15046A is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a QSOP package and is available in quantities of 2500 per reel. The IC is RoHS compliant and is not radiation hardened. It has a maximum frequency of 1.1MHz and a maximum duty cycle of 87.5%, with a minimum duty cycle of 87.5%. The MAX15046A is a member of the MAX15046A series of DC/DC controllers and regulators.
Maxim MAX15046AAEE+T technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 87.5% |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15046A |
| RoHS | Compliant |
No datasheet is available for this part.
