
High-efficiency DC-DC switching controller for power management. Features a 4.5V to 40V input voltage range and adjustable output voltage from 5V to 36V, capable of delivering up to 25A output current. Operates with a maximum duty cycle of 87.5% and includes a synchronous rectifier for enhanced efficiency. Packaged in a QSOP surface-mount form factor, this integrated circuit is RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
Maxim MAX15046BAEE+ technical specifications.
| Package/Case | QSOP |
| Clock Sync | No |
| Height | 1.55mm |
| Length | 4.98mm |
| Max Duty Cycle | 87.5% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15046BAEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
