
Synchronous buck controller for efficient power conversion. Features a 40V maximum supply voltage and a 4.5V minimum supply voltage, capable of delivering up to 25A output current at a 36V output voltage. Operates with a maximum frequency of 1.1MHz and a fixed 87.5% duty cycle. Designed for surface mount installation in a QSOP package, this single-phase, positive output controller offers synchronous rectification and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Maxim MAX15046BAEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15046BAEE+T technical specifications.
| Package/Case | QSOP |
| Clock Sync | No |
| Duty Cycle | 87.5% |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15046BAEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
