Sign in to ask questions about the Maxim MAX15046BEVKIT+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15046BEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Output Current | 10A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15046BEVKIT+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
