
The MAX15048ETJ+ is a 3-output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.759W and operates with a maximum supply voltage of 23V and a minimum supply voltage of 4.7V. The device is surface mount and has an operating supply current of 6mA, with an output current of 15A and an output voltage of 5V. It is RoHS compliant and available in a packaging quantity of 60 pieces.
Sign in to ask questions about the Maxim MAX15048ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15048ETJ+ technical specifications.
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Output Current | 15A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX15048 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15048ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
