
The MAX15048ETJ+T is a 3-output DC/DC controller with a 5V output voltage and 15A output current. It operates from a 23V supply voltage and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a surface mount package, packaged in tape and reel with 2500 units per reel. The MAX15048ETJ+T is suitable for use in power management applications.
Sign in to ask questions about the Maxim MAX15048ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15048ETJ+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 23V |
| Output Current | 15A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15048 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15048ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
