Sign in to ask questions about the Maxim MAX15049ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15049ETJ+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 23V |
| Output Current | 15A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15049 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15049ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
