Maxim MAX15049EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 5V |
| Max Output Current | 6A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15049EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
