The MAX15051EWE+T is an adjustable DC/DC controller with a maximum input voltage of 5.5V and an operating supply voltage of 5.5V. It can handle a maximum output current of 4A and provides an output voltage of 4.95V. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The MAX15051EWE+T is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX15051EWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15051EWE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 4.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15051EWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
