
Adjustable positive buck DC/DC controller and regulator, capable of 3A output current. Features a wide input voltage range from 2.7V to 5.5V, with an adjustable output voltage from 600mV to 5.17V. This surface mount component operates across a temperature range of -40°C to 85°C and includes a synchronous rectifier for enhanced efficiency. Packaged in tape and reel, this RoHS compliant integrated circuit is ideal for power management applications.
Maxim MAX15058EWL+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15058EWL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
