The MAX15059AETE+T is a boost DC/DC controller from Maxim, featuring an output voltage of 76V and an operating temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a supply voltage range of 2.8V to 5.5V and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Maxim MAX15059AETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15059AETE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 76V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15059AETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
