Sign in to ask questions about the Maxim MAX15061ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15061ATE+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 11V |
| Output Current | 1.2A |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15061 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15061ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.