Synchronous DC/DC buck controller for efficient power conversion. Features a fixed 3.3V output voltage with a maximum output current of 300mA. Operates with an input voltage range of 4.5V to 60V, suitable for demanding applications. This surface-mount integrated circuit offers a wide operating temperature range from -40°C to 125°C. Packaged in a WFDFN case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX15062AATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFDFN |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15062AATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
