
Synchronous DC/DC switching regulator with a fixed 5V output voltage and 300mA output current. Operates with input voltages from 4.5V to 60V, featuring a maximum input voltage of 60V. This surface mount component, housed in a WFDFN package, offers a wide operating temperature range of -40°C to 125°C. Includes a synchronous rectifier for enhanced efficiency.
Sign in to ask questions about the Maxim MAX15062BATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15062BATA+T technical specifications.
| Package/Case | WFDFN |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15062BATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
