
8-bit Flash Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features a single-ended input and parallel interface. Operates from a single 5V supply. Packaged in a 20-pin SOIC for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX150BEWP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX150BEWP+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX150BEWP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.