The MAX150BEWP-T is a 20-pin industrial-grade analog-to-digital converter with 8-bit resolution and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and features a dual terminal position. The device is packaged in a 20-pin R-PDSO-G20 SOP package with dimensions of 7.5mm in width and 12.8mm in length. The converter type is ADC with a flash method and can handle analog input voltages from -0.1V to 5.1V.
Maxim MAX150BEWP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.