
The MAX15112EWG+T is a 5V 12A adjustable DC/DC controller in a CDIP package, operating over a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is RoHS compliant and features a synchronous rectifier. It has a single output with a maximum output voltage of 5.17V and a minimum output voltage of 600mV.
Sign in to ask questions about the Maxim MAX15112EWG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15112EWG+T technical specifications.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15112EWG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.