The MAX15118EWI+T is a DC/DC controller with an adjustable positive output voltage of 5.17V. It can supply up to 18A of output current and operates from a 5.5V supply voltage. The device is RoHS compliant and features a synchronous rectifier. It is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX15118EWI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15118EWI+T technical specifications.
| Max Duty Cycle | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 18A |
| Output Type | Adjustable |
| Output Voltage | 5.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15118EWI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.