The MAX1512ETA-T is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a TDFN-8 package with dimensions of 3mm by 3mm and a height of 0.80mm. The device is designed to operate within a supply voltage range of 2.6V to 3.6V. It is a single-function device with a terminal position of dual. The IC is suitable for use in industrial applications.
Maxim MAX1512ETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1512ETA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.