The MAX1513AETP+ is a 5-channel analog-to-digital converter with a QFN package and operating temperature range of -40°C to 85°C. It is designed for surface mount applications. The device is not radiation hardened. It is available in a rail/tube packaging configuration with 75 units per package.
Maxim MAX1513AETP+ technical specifications.
| Package/Case | QFN |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.