Cmos, 1.3ΜS, 8-BIT Adc With Voltage Reference And Track/hold
Maxim MAX1513AETP+T technical specifications.
| Package/Case | QFN |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.