The MAX1515ETG+ is a low dropout linear regulator with an output voltage of 2.7V and an output current of 3A. It operates from an input voltage range of 1.3V to 3.6V and has a maximum operating temperature of 85°C. The device is surface mount and RoHS compliant. It is suitable for use in a variety of applications where a low dropout voltage regulator is required.
Sign in to ask questions about the Maxim MAX1515ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1515ETG+ technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 3A |
| Output Voltage | 2.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1515ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
