Switching Regulator/Controller, Current-mode, 0.15A, 1380kHz Switching Freq-Max, BICMOS, PQCC32
Maxim MAX1517ETJ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.