The MAX1524EUT-T is a surface mount DC/DC controller with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 950mA and a maximum output power of 696mW. The device operates at a maximum supply voltage of 5.5V and has a maximum frequency of 1MHz. It is available in a SOT-23-6 package and is packaged in tape and reel quantities of 2500. The device is not radiation hardened and is not RoHS compliant.
Maxim MAX1524EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 950mA |
| Output Power | 696mW |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.