The MAX152CAP-T is a 20-pin SSOP analog-to-digital converter with 8-bit resolution, operating from a 3.3V supply voltage. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device features a commercial temperature grade and a JEDEC package code of R-PDSO-G20. It measures 5.29mm in width and 7.2mm in length, with a pin count of 20 and a number of functions of 1. The converter type is ADC with a flash method, and it can handle analog input voltages from -3.6V to 3.6V.
Sign in to ask questions about the Maxim MAX152CAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX152CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX152CAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.