The MAX152EAP-T is a 20-pin industrial-grade analog-to-digital converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85°C. The device has a pin count of 20 and is packaged in a SSOP-20 package. The converter type is ADC with a flash conversion method, and it has 8-bit resolution. The analog input voltage range is from -3.6V to 3.6V.
Maxim MAX152EAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.