
The MAX1533AETJ+T is a dual low power voltage regulator with an accuracy of 1%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a surface mount package and is suitable for use in a variety of applications. The MAX1533AETJ+T has a maximum supply voltage of 26V and a minimum supply voltage of 6V. It draws an operating supply current of 35uA and is available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX1533AETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1533AETJ+T technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1533A |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1533AETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.