Sign in to ask questions about the Maxim MAX1533ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1533ETJ+T technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1533 |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1533ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
