
The MAX1540AETJ+T is a dual output DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 620kHz and a maximum duty cycle of 100%. The device is RoHS compliant and lead free, with a packaging option of tape and reel in quantities of 2500. It has a synchronous rectifier and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX1540AETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1540AETJ+T technical specifications.
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 620kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1540AETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.