
The MAX1544ETL+ is a 1.55V output DC/DC controller from Maxim, operating within a temperature range of -40°C to 100°C. It features a maximum output current of 40A and is designed for surface mount applications. This device is compliant with RoHS regulations and is packaged in a rail/Tube format with 50 units per package.
Sign in to ask questions about the Maxim MAX1544ETL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1544ETL+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 40A |
| Output Voltage | 1.55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1544ETL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
