The MAX1556ETB is an industrial-grade, dual-function IC with a maximum operating temperature of 85°C. It has 10 terminals and a temperature grade of industrial. The device is packaged in a 3 x 3 mm, 0.80 mm height, MO-229WEED-3, TDFN-10 package. It can operate within a voltage range of 2.6V to 5.5V.
Maxim MAX1556ETB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1556ETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.