Smallest Dual USB Switches with Up to 1.2A Current per Channel in a 3mm x 3mm TDFN Package
Maxim MAX1558HETB+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.