The MAX155AEWI+T is an 8-channel 8-bit analog-to-digital converter with a conversion rate of 250KS/s. It operates from a 5V supply voltage and is available in a SOIC package, suitable for surface mount applications. The device is compliant with RoHS standards and has a maximum operating temperature range of -40°C to 85°C. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Dual |
| RoHS | Compliant |