The MAX1566ETL+T is a 7-channel DC/DC controller from Maxim. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This surface mount device is available in quantities of 2500 per reel. The MAX1566ETL+T is a lead-free component.
Sign in to ask questions about the Maxim MAX1566ETL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1566ETL+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1566 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1566ETL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.