Sign in to ask questions about the Maxim MAX1567ETL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1567ETL+ technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3.6A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1567ETL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
