The MAX1572ETC130+ DC/DC controller is a surface mount device with a fixed output voltage of 2.5V and an output current of 800mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is lead free and has an efficiency of 97%. It is available in a packaging quantity of 75 units in rail/Tube packaging.
Maxim MAX1572ETC130+ technical specifications.
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.