The MAX1578ETG-T is an 8-channel driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage of 5.5V and has a maximum power dissipation of 1.667W. The device is available in a LCC24 package, with 2500 units per reel. The MAX1578ETG-T is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX1578ETG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1578ETG-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.667W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1578 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1578ETG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.