
The MAX1584ETJ+ is a 5V 1A 5-output DC/DC regulator with 95% efficiency. It is available in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MAX1584ETJ+ is a lead-free device with a maximum input voltage of 5.5V and a minimum input voltage of 700mV.
Sign in to ask questions about the Maxim MAX1584ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1584ETJ+ technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1584ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
