The MAX1584ETJ-T is an industrial quad DC/DC controller IC with 32 terminals in a quad package. It operates over a temperature range of -40C to 85C and has a maximum input voltage of 5.5V and minimum input voltage of 0.7V. The device is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX1584ETJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1584ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1584ETJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.