
Positive fixed 2.5V LDO regulator with 0.5A maximum output current. Features a 6-pin Thin Dual Flat Package No Lead, Exposed Pad (TDFN EP) for surface mounting, measuring 3.1mm x 3.1mm x 0.75mm. Offers ±0.5% accuracy, low dropout voltage (0.175V typical at 500mA), and excellent line/load regulation. Integrated short circuit, shutdown, and thermal protection enhance reliability. Operates from 1.62V to 3.6V input voltage.
Maxim MAX1589AETT250 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.5(Min)A |
| Minimum Input Voltage | 1.62V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.175@500mAV |
| Maximum Dropout Voltage @ Current | 0.35@500mAV |
| Accuracy | ±0.5% |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.02%(Typ) |
| Maximum Power Dissipation | 1951mW |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1589AETT250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.