LDO Regulator Pos 3V 0.5A 6-Pin TDFN EP T/R
Maxim MAX1589AETT300+T technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 175mV |
| Input Bias Current | 90uA |
| Min Current Limit | 550mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.