The MAX1589AEZT075+T is a low dropout linear regulator with an output voltage of 750mV and an output current of 500mA. It is packaged in a SOT-23-6 package and operates over a temperature range of -40°C to 85°C. The device has an input bias current of 90uA and a power supply rejection ratio of 70dB. It is RoHS compliant and available in a tape and reel packaging configuration with 2500 units per reel.
Maxim MAX1589AEZT075+T technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-6 |
| Input Bias Current | 90uA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 750mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.