
The MAX1589ETT075+T is a low dropout linear regulator with a 750mV output voltage and 500mA output current. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.951W. The device is RoHS compliant and features a power supply rejection ratio of 70dB. It is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Maxim MAX1589ETT075+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1589ETT075+T technical specifications.
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 750mV |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 140uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1589ETT075+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.