Fixed positive LDO regulator offering a 3V output voltage with a maximum dropout voltage of 0.35V. Features a 0.5A maximum output current and operates from a 1.62V to 3.6V input voltage range. This BICMOS device is housed in a 6-pin PDSO6 package, with a width of 1.6mm and length of 2.9mm. It provides tight output voltage regulation with a maximum tolerance of 1.5%, line regulation of 0.00045%, and load regulation of 0.015%. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1589EZT300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1589EZT300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.175 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.00045 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1589EZT300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.