The MAX158ACWI-T is a commercial temperature 28-pin SOIC dual function IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.25 volts. The IC has a minimum operating temperature of 0 degrees Celsius and a temperature grade of commercial. It has 28 terminals and a pin count of 28, with a terminal position of dual. The IC is packaged in a 7.5mm wide and 17.9mm long R-PDSO-G28 package.
Maxim MAX158ACWI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.