Sign in to ask questions about the Maxim MAX16000ATC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16000ATC+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16000ATC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
